Part Details for V23042A2302B101 by TE Connectivity
Overview of V23042A2302B101 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23042A2302B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 6VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole RoHS: Compliant |
150 In Stock |
|
$0 | Buy Now |