There are no models available for this part yet.
Overview of V23042A2306B101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V23042A2306B101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal Relay 9VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole RoHS: Compliant |
186 In Stock |
|
$41.6300 / $130.0400 | Buy Now | ||
Master Electronics | Signal Relay 9VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole RoHS: Compliant |
186 In Stock |
|
$41.6300 / $130.0400 | Buy Now |