Part Details for V23042B2208B101 by TE Connectivity
Overview of V23042B2208B101 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23042B2208B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 3VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole RoHS: Compliant |
65 In Stock |
|
$57.8200 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole RoHS: Compliant |
65 In Stock |
|
$57.8200 | Buy Now |