Part Details for V23047A1018A511 by TE Connectivity
Overview of V23047A1018A511 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23047A1018A511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23047A1018A511-ND
|
DigiKey | RELAY GEN PURPOSE DPST 6A 18V Min Qty: 1000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0548 | Buy Now |
|
Onlinecomponents.com | V23047-A1018-A511 RoHS: Compliant | 0 |
|
$7.4300 / $20.8800 | Buy Now |
|
Onlinecomponents.com | V23047-A1018-A511 RoHS: Compliant | 0 |
|
$7.4300 / $20.8800 | Buy Now |
|
Master Electronics | V23047-A1018-A511 RoHS: Compliant | 0 |
|
$7.4300 / $20.8800 | Buy Now |
|
Master Electronics | V23047-A1018-A511 RoHS: Compliant | 0 |
|
$7.4300 / $20.8800 | Buy Now |