Part Details for V23054C21C104 by TE Connectivity
Overview of V23054C21C104 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for V23054C21C104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8674
|
Newark | V23054C 21C104 |Potter&brumfield Te Connectivity V23054C21C104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.7500 / $211.5500 | Buy Now |
DISTI #
000000000002453965
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23054C21C104
V23054C21C104 CAD Models
V23054C21C104 Part Data Attributes:
|
V23054C21C104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054C21C104
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 1000 mW | |
Coil Resistance | 1050 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |