Part Details for V23054E1017F110 by TE Connectivity
Overview of V23054E1017F110 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23054E1017F110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5729
|
Newark | V23054E1017F110 |Amp Te Connectivity V23054E1017F110 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.7400 / $200.8000 | Buy Now |
|
Onlinecomponents.com | V23054E1017F110 RoHS: Compliant | 0 |
|
$163.4100 / $304.2400 | Buy Now |
|
Master Electronics | V23054E1017F110 RoHS: Compliant | 0 |
|
$163.4100 / $304.2400 | Buy Now |
Part Details for V23054E1017F110
V23054E1017F110 CAD Models
V23054E1017F110 Part Data Attributes
|
V23054E1017F110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054E1017F110
TE Connectivity
Power/Signal Relay, 4 Form C, 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, Socket Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 35 mm | |
Coil Power | 1000 mW | |
Coil Resistance | 270 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 260 V | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |