Part Details for V23054E1020F110 by TE Connectivity
Overview of V23054E1020F110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Motor control systems
Price & Stock for V23054E1020F110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7621
|
Newark | Signal Relay, 4Pdt, 5A, 250Vac, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Cradle S V23054 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Axicom Te Connectivity V23054E1020F110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.6900 / $220.7700 | Buy Now |
DISTI #
655-V23054E1020F110
|
Mouser Electronics | Low Signal Relays - PCB RELAY RoHS: Compliant | 6 |
|
$219.0400 / $219.0500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 2A DPDT(35x19x30)mm THT Automotive RoHS: Compliant |
1 In Stock |
|
$201.6100 / $210.3900 | Buy Now |
DISTI #
000000000002651959
|
Sager | Low Signal Relays - PCB RELAY | 0 |
|
Buy Now | |
DISTI #
2885714
|
Farnell | SIGNAL RELAY, 4PDT, 5A, 250VAC, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$202.9697 / $214.2236 | Buy Now |
|
Master Electronics | Power Relay 24VAC 2A DPDT(35x19x30)mm THT Automotive RoHS: Compliant |
1 In Stock |
|
$201.6100 / $210.3900 | Buy Now |
Part Details for V23054E1020F110
V23054E1020F110 CAD Models
V23054E1020F110 Part Data Attributes
|
V23054E1020F110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054E1020F110
TE Connectivity
Power/Signal Relay, 2 Form C, 4PDT, Momentary, 0.042A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 35 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 1000 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 260 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 35mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 27 g |