Part Details for V23054E1022F110 by TE Connectivity
Overview of V23054E1022F110 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23054E1022F110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8744
|
Newark | V23054E1022F110 |Axicom Te Connectivity V23054E1022F110 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.3200 / $310.7800 | Buy Now |
DISTI #
V23054E1022F110-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 45V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.1450 | Buy Now |
DISTI #
000000000002454059
|
Sager | General Purpose Relays V23054E1022F110 | 0 |
|
Buy Now |
Part Details for V23054E1022F110
V23054E1022F110 CAD Models
V23054E1022F110 Part Data Attributes
|
V23054E1022F110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054E1022F110
TE Connectivity
Power/Signal Relay, 2 Form C, 4PDT, Momentary, 0.025A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER MOUNTING OPTIONS AVAILABLE | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 35 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 1000 mW | |
Coil Resistance | 1900 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 260 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 35mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for V23054E1022F110
This table gives cross-reference parts and alternative options found for V23054E1022F110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23054E1022F110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393813-2 | Power/Signal Relay, 2 Form C, 4PDT, Momentary, 0.025A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | V23054E1022F110 vs 8-1393813-2 |