Part Details for V23057-A0002-A101 by Siemens
Overview of V23057-A0002-A101 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057-A0002-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.036A (COIL), 12VDC (COIL), 500MW (COIL), DC INPUT, RANDOM, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 1980 |
|
$7.2500 / $14.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.036A (COIL), 12VDC (COIL), 500MW (COIL), DC INPUT, RANDOM, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 44 |
|
$5.0400 / $10.8000 | Buy Now |