There are no models available for this part yet.
Overview of V23057-B0002-A101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for V23057-B0002-A101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 12VDC 5A SPDT (28mm 10.4mm 25.1mm) THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
77315596
|
Verical | Power Relay 12VDC SPDT(28x10.4x25.1)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1401 |
|
$16.0986 | Buy Now | |
DISTI #
C1S606900072558
|
Chip1Stop | Power Relays RoHS: Compliant | 1401 |
|
$11.4000 / $14.6000 | Buy Now |
CAD Models for V23057-B0002-A101 by TE Connectivity
Part Data Attributes for V23057-B0002-A101 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
35 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10.4 mm
|
Body Height
|
25.1 mm
|
Body Length or Diameter
|
28 mm
|
Coil Current(DC)-Max
|
0.036 A
|
Coil Operate Voltage(DC)
|
8.3 V
|
Coil Power
|
436 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
330 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@400VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
End Contact Material
|
SILVER NICKEL
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
5
|
Operate Time
|
7 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
28mm X 10.4mm X 25.1mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Sealing
|
RT3
|
Surface Mount
|
NO
|
Terminal Length
|
0.138001016002032 inch
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
14 g
|
Related Parts for V23057-B0002-A101
-
V23057-B0002-A401Power/Signal Relays
-
CL10B105KA8NNNCFixed Capacitors
-
SHDR-40V-S-BHeaders and Edge Type Connectors
-
BAS381Rectifier Diodes
-
1952063Terminals and Terminal Blocks
-
STW45NM60Power Field-Effect Transistors
-
RB-0505SPower Supply Modules
-
ADE7868ACPZ-RLOther Analog ICs
-
LT1761ES5-5Linear Regulator ICs