Part Details for V23057-B0002-A401 by TE Connectivity
Overview of V23057-B0002-A401 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23057-B0002-A401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5307
|
Newark | V23057-B0002-A401 |Potter&brumfield Te Connectivity V23057-B0002-A401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for V23057-B0002-A401
V23057-B0002-A401 CAD Models
V23057-B0002-A401 Part Data Attributes
|
V23057-B0002-A401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057-B0002-A401
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.036A (COIL), 12VDC (COIL), 500mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 330 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 10.4mm x 25.1mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |