Part Details for V23057A23A101 by TE Connectivity
Overview of V23057A23A101 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057A23A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72143682
|
RS | Relay, V23057-A0023-A101 | TE Connectivity V23057A23A101 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4800 / $31.4400 | Buy Now |
|
Onlinecomponents.com | V23057-A0023-A101 RoHS: Compliant | 0 |
|
$3.7400 / $14.6300 | Buy Now |
|
Onlinecomponents.com | V23057-A0023-A101 RoHS: Compliant | 0 |
|
$14.6100 / $40.0200 | Buy Now |
DISTI #
000000000002454124
|
Sager | General Purpose Relays Min Qty: 400 | 0 |
|
$27.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4800 / $31.4400 | Buy Now |
|
Master Electronics | V23057-A0023-A101 RoHS: Compliant | 0 |
|
$3.7400 / $14.6300 | Buy Now |
|
Master Electronics | V23057-A0023-A101 RoHS: Compliant | 0 |
|
$14.6100 / $40.0200 | Buy Now |
Part Details for V23057A23A101
V23057A23A101 CAD Models
V23057A23A101 Part Data Attributes
|
V23057A23A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057A23A101
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.008A (COIL), 60VDC (COIL), 500mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 40 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 7200 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 25mm x 10.8mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |