Part Details for V23061A1003A502 by TE Connectivity
Overview of V23061A1003A502 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for V23061A1003A502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23061A1003A502-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 6V Min Qty: 1000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4745 | Buy Now |
DISTI #
1-1393222-3
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 6VDC 165Ohm Through Hole - Bulk (Alt: 1-1393222-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
Part Details for V23061A1003A502
V23061A1003A502 CAD Models
V23061A1003A502 Part Data Attributes
|
V23061A1003A502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061A1003A502
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.037A (Coil), 6VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 165 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |