Part Details for V23061B1004A401 by TE Connectivity
Overview of V23061B1004A401 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061B1004A401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3230
|
Newark | V23061B1004A401=Ministarkstrom/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity V23061B1004A401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002764870
|
Sager | General Purpose Relays V23061B1004A401 | 0 |
|
Buy Now |
Part Details for V23061B1004A401
V23061B1004A401 CAD Models
V23061B1004A401 Part Data Attributes
|
V23061B1004A401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061B1004A401
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 9VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 364 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for V23061B1004A401
This table gives cross-reference parts and alternative options found for V23061B1004A401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061B1004A401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393222-6 | Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 9VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | V23061B1004A401 vs 8-1393222-6 |