Part Details for V23061B1006A601 by TE Connectivity
Overview of V23061B1006A601 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061B1006A601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity V23061B1006A601
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
DISTI #
000000000002454221
|
Sager | General Purpose Relays 1 FORM C, SPDT,1 C/O w/Coil Suppres Diode | 0 |
|
Buy Now |
Part Details for V23061B1006A601
V23061B1006A601 CAD Models
V23061B1006A601 Part Data Attributes
|
V23061B1006A601
TE Connectivity
Buy Now
|
Compare Parts:
V23061B1006A601
TE Connectivity
RELAY PWR SPDT 8A 18VDC PCB
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Relay Type | POWER/SIGNAL RELAY |