V23061B1007A401
Description: POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of V23061B1007A401 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Aerospace and Defense Automotive

Price & Stock for V23061B1007A401 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK9528
Newark Relay, Spdt, 24Vdc, 8A, Tht, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:V23061 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Solder, Contact Voltagerohs Compliant: Yes |Schrack Te Connectivity V23061B1007A401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.7600
  • 10 $4.4500
  • 25 $3.2100
  • 50 $3.0500
  • 100 $2.8800
  • 500 $2.3700
$2.3700 / $4.7600 Buy Now
DISTI # 000000000002454223
Sager Industrial Relays SPST-NO 1 N/O 0
Buy Now

CAD Models for V23061B1007A401 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V23061B1007A401 by TE Connectivity

V23061B1007A401
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
10 mm
Body Height
15 mm
Body Length or Diameter
30 mm
Coil Current(DC)-Max
0.009 A
Coil Power
220 mW
Coil Resistance
2270 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max
85 °C
Physical Dimension
30mm x 10mm x 15mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. V23061B1007A401
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for V23061B1007A401

This table gives cross-reference parts and alternative options found for V23061B1007A401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061B1007A401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-1393223-7 POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 254mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity V23061B1007A401 vs 1-1393223-7

Related Parts for V23061B1007A401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23061B1007A401 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23061B1007A401 by TE Connectivity

Select Manufacturer
Which Manufacturer of V23061B1007A401 would you like to use for your alert(s)?
  • Please alert me when V23061B1007A401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V23061B1007A401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23061B1007A401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V23061B1007A401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23061B1007A401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23061B1007A401 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: