There are no models available for this part yet.
Overview of V23061B1009A401 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for V23061B1009A401 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48M8855
|
Newark | V23061B1009A401=Ministarkstrom |Schrack Te Connectivity V23061B1009A401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.7100 | Buy Now | |
Onlinecomponents.com | Power Relay 48VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant |
1 Partner Stock |
|
$6.1900 / $8.8900 | Buy Now | ||
DISTI #
000000000002454231
|
Sager | General Purpose Relays V23061B1009A401=MINISTARKSTROM | 0 |
|
Buy Now | ||
Master Electronics | Power Relay 48VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant |
1 Partner Stock |
|
$6.1900 / $8.8900 | Buy Now |
CAD Models for V23061B1009A401 by TE Connectivity
Part Data Attributes for V23061B1009A401 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
30 mm
|
Coil Current(DC)-Max
|
0.005 A
|
Coil Operate Voltage(DC)
|
33.6 V
|
Coil Power
|
220 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
8790 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Physical Dimension
|
30mm x 10mm x 15mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for V23061B1009A401
This table gives cross-reference parts and alternative options found for V23061B1009A401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061B1009A401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393223-7 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 262mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23061B1009A401 vs 3-1393223-7 |
T75S5D112-48 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 230mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23061B1009A401 vs T75S5D112-48 |
3-1393223-8 | Power/Signal Relay | TE Connectivity | V23061B1009A401 vs 3-1393223-8 |
4-1393223-1 | Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 262mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | V23061B1009A401 vs 4-1393223-1 |