Part Details for V23061B1009A501 by TE Connectivity
Overview of V23061B1009A501 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061B1009A501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1303
|
Newark | V23061B1009A501=Ministarkstrom Rohs Compliant: Yes |Schrack Te Connectivity V23061B1009A501 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
48M8856
|
Newark | V23061B1009A501=Ministarkstrom |Schrack Te Connectivity V23061B1009A501 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $7.8900 | Buy Now |
DISTI #
2266-V23061B1009A501-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 48V Min Qty: 40 Lead time: 23 Weeks Container: Tube MARKETPLACE PRODUCT |
260 In Stock |
|
$3.1700 | Buy Now |
DISTI #
V23061B1009A501-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 48V Min Qty: 40 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9270 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
260 Partner Stock |
|
$2.9100 / $3.5200 | Buy Now |
DISTI #
65699864
|
Verical | Power Relay 48VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 260 |
|
$2.8500 / $2.9700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
000000000002454232
|
Sager | General Purpose Relays V23061B1009A501=MINISTARKSTROM Min Qty: 1000 | 0 |
|
$2.7600 / $2.8800 | Buy Now |
DISTI #
C1S114402899587
|
Chip1Stop | Power Relays RoHS: Compliant | 260 |
|
$3.0600 / $3.4000 | Buy Now |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
260 Partner Stock |
|
$2.9100 / $3.5200 | Buy Now |
Part Details for V23061B1009A501
V23061B1009A501 CAD Models
V23061B1009A501 Part Data Attributes
|
V23061B1009A501
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061B1009A501
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 8790 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for V23061B1009A501
This table gives cross-reference parts and alternative options found for V23061B1009A501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061B1009A501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393223-9 | Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 262mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | V23061B1009A501 vs 3-1393223-9 |