Part Details for V23072-C1059-A208 by Siemens
Overview of V23072-C1059-A208 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23072-C1059-A208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RELAY, COIL RESISTANCE: 107OHM (± 10%), MAX. OPERATE VOLTAGE 6V, MIN. RELEASE VOLTAGE 1.2V, NOM POWER 1.3W | 1213 |
|
$10.0590 / $19.1600 | Buy Now |
|
Quest Components | RELAY, COIL RESISTANCE: 107OHM (± 10%), MAX. OPERATE VOLTAGE 6V, MIN. RELEASE VOLTAGE 1.2V, NOM POWER 1.3W | 672 |
|
$17.2440 / $22.9920 | Buy Now |