-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7852
|
Newark | Relay, Automotive, Spdt, 24Vdc, 25A, Coil Voltage:24Vdc, Contact Current:25A, Contact Configuration:Spdt, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:Micro A Series, Contact Voltage Dc Nom:24V, Coil Type:Dc Rohs Compliant: Yes |Te Connectivity V23074A1002A403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32900 |
|
$3.3300 / $6.4000 | Buy Now |
DISTI #
PB2137-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
188 In Stock |
|
$4.1289 / $7.0800 | Buy Now |
DISTI #
51R7852
|
Avnet Americas | Relay Automotive SPDT 30A 24VDC 430 Ohm Plug-In - Bulk (Alt: 51R7852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 293 Partner Stock |
|
$4.9800 / $6.6200 | Buy Now |
DISTI #
655-V23074A1002A403
|
Mouser Electronics | Automotive Relays 24V 1 Form C 10 A 15A RoHS: Compliant | 21940 |
|
$3.3100 / $6.4900 | Buy Now |
|
Onlinecomponents.com | Micro Power Relay RoHS: Compliant |
3536 In Stock |
|
$2.3900 / $6.5500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
3-1393292-8
|
TTI | Low Signal Relays - PCB V23074A1002A403 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 650 In Stock |
|
$2.3800 / $3.9300 | Buy Now |
DISTI #
51R7852
|
Avnet Americas | Relay Automotive SPDT 30A 24VDC 430 Ohm Plug-In - Bulk (Alt: 51R7852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 293 Partner Stock |
|
$4.9800 / $6.6200 | Buy Now |
DISTI #
V23074A1002A403
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 20A, automotive, 430Ω Min Qty: 1 | 1189 |
|
$3.0500 / $4.8300 | Buy Now |
DISTI #
51R7852
|
Avnet Americas | Relay Automotive SPDT 30A 24VDC 430 Ohm Plug-In - Bulk (Alt: 51R7852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 293 Partner Stock |
|
$4.9800 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy