-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB290-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
75728 In Stock |
|
$2.5311 / $4.3400 | Buy Now |
DISTI #
2266-V23079A1005B301-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
9250 In Stock |
|
$2.1800 / $2.4600 | Buy Now |
DISTI #
35K5063
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole - Bulk (Alt: 35K5063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 1546 Partner Stock |
|
$2.6600 / $3.4200 | Buy Now |
DISTI #
655-V23079A1005B301
|
Mouser Electronics | Low Signal Relays - PCB 24VDC Non-latching Single coil P2 RoHS: Compliant | 8657 |
|
$1.7700 / $3.2200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical RoHS: Compliant |
24800 In Stock |
|
$1.3700 / $1.5700 | Buy Now |
DISTI #
1-1393788-6
|
TTI | Low Signal Relays - PCB V23079A1005B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 29000 In Stock |
|
$1.4800 / $1.7200 | Buy Now |
DISTI #
35K5063
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole - Bulk (Alt: 35K5063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 1546 Partner Stock |
|
$2.6600 / $3.4200 | Buy Now |
DISTI #
V23079A1005B301
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, 0.5A/125VAC, THT Min Qty: 1 | 1160 |
|
$1.3500 / $2.2900 | Buy Now |
DISTI #
35K5063
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole - Bulk (Alt: 35K5063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 1546 Partner Stock |
|
$2.6600 / $3.4200 | Buy Now |
|
ComSIT USA | RF Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount RoHS: Compliant | Europe - 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079A1005B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A1005B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079A1005B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079A1005B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-A1005-B301 | RF Relay, RF RELAY, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | V23079A1005B301 vs V23079-A1005-B301 |