Part Details for V23079B1202B301 by TE Connectivity
Overview of V23079B1202B301 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079B1202B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7888
|
Newark | V23079B1202B301 |Axicom Te Connectivity V23079B1202B301 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
V23079B1202B301-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 20000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9747 | Buy Now |
DISTI #
655-3-1393788-5
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$1.8600 / $5.4700 | Buy Now |
DISTI #
000000000002454359
|
Sager | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn Min Qty: 50 | 0 |
|
$2.4500 | Buy Now |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$1.8600 / $5.4700 | Buy Now |
Part Details for V23079B1202B301
V23079B1202B301 CAD Models
V23079B1202B301 Part Data Attributes:
|
V23079B1202B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079B1202B301
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
Alternate Parts for V23079B1202B301
This table gives cross-reference parts and alternative options found for V23079B1202B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079B1202B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-B1202-B301 | RF Relay, RF RELAY, LATCHED, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | V23079B1202B301 vs V23079-B1202-B301 |