-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3256
|
Newark | V23079B1206B301 |Potter&brumfield Te Connectivity V23079B1206B301 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1661 |
|
$4.0400 | Buy Now |
DISTI #
08H5833
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079B1206B301 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
2266-V23079B1206B301-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 9V Min Qty: 1 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT |
2955 In Stock |
|
$2.6600 / $2.8100 | Buy Now |
DISTI #
PB2645-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 9V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1294 In Stock |
|
$2.6018 / $4.4600 | Buy Now |
DISTI #
655-3-1393788-9
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
24567732
|
Verical | Signal Relay 9VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1650 |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
66719269
|
Verical | Signal Relay 9VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1402 | Americas - 25 |
|
$3.3150 / $4.0690 | Buy Now |
DISTI #
3-1393788-9
|
TTI | Low Signal Relays - PCB V23079B1206B301 Min Qty: 2000 Package Multiple: 2000 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$2.0300 / $2.2800 | Buy Now |
DISTI #
TE Connectivity V23079B1206B301
|
PEI Genesis | RF Relay 2 Form C DPDT Latc | 1661 |
|
Buy Now | |
DISTI #
000000000002454360
|
Sager | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079B1206B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079B1206B301
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 578 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079B1206B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079B1206B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-B1206-B301 | RF Relay, RF RELAY, LATCHED, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | V23079B1206B301 vs V23079-B1206-B301 |