Part Details for V23079E1203B301 (ALTERNATE: 6-1393788-9) by TE Connectivity
Overview of V23079E1203B301 (ALTERNATE: 6-1393788-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079E1203B301 (ALTERNATE: 6-1393788-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468860
|
RS | 2CO Surface Mount Latching Relay, 5 A, 12V dc For Use In Signal Applications | TE Connectivity V23079E1203B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.5700 | RFQ |