Part Details for V23079E1205B301 by TE Connectivity
Overview of V23079E1205B301 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079E1205B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2233CT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11958 In Stock |
|
$3.0553 / $5.3300 | Buy Now |
DISTI #
655-7-1393788-0
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,SMT,ltch,2fmC std coil,std vrsn RoHS: Compliant | 2000 |
|
$2.7500 / $4.4700 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14.5x7.2x10.4)mm SMD RoHS: Compliant |
1950 In Stock |
|
$2.9800 / $5.3800 | Buy Now |
|
Quest Components | 1160 |
|
$4.4025 / $8.8050 | Buy Now | |
DISTI #
7-1393788-0
|
TTI | Low Signal Relays - PCB V23079E1205B301 Min Qty: 2000 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.6700 | Buy Now |
DISTI #
000000000002454374
|
Sager | Low Signal Relays - PCB P2 rly,SMT,ltch,2fmC std coil,std vrsn Min Qty: 400 | 0 |
|
$3.6700 | Buy Now |
|
Master Electronics | Signal Relay 24VDC 2A DPDT(14.5x7.2x10.4)mm SMD RoHS: Compliant |
1950 In Stock |
|
$2.9800 / $5.3800 | Buy Now |
Part Details for V23079E1205B301
V23079E1205B301 CAD Models
V23079E1205B301 Part Data Attributes
|
V23079E1205B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079E1205B301
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 655 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm X 7.5mm X 10.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |