Part Details for V23079E1218B301 by TE Connectivity
Overview of V23079E1218B301 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079E1218B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6353
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:2.4Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079E1218B301 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
655-V23079E1218B301
|
Mouser Electronics | Low Signal Relays - PCB 2 VDC, 41 Ohm 2A PCB-SMT P2 Relay RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay Signal Relay RoHS: Compliant |
295 In Stock |
|
$19.7500 / $21.7200 | Buy Now |
DISTI #
51697858
|
Verical | LOW Signal Relay RoHS: Compliant Min Qty: 295 Package Multiple: 295 Date Code: 1212 | Americas - 295 |
|
$25.6750 / $38.8960 | Buy Now |
|
Master Electronics | Electromechanical Relay Signal Relay RoHS: Compliant |
295 In Stock |
|
$19.7500 / $21.7200 | Buy Now |
Part Details for V23079E1218B301
V23079E1218B301 CAD Models
V23079E1218B301 Part Data Attributes
|
V23079E1218B301
TE Connectivity
Buy Now
|
Compare Parts:
V23079E1218B301
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |