V23079F1105B301
Description: RF RELAY, DPDT, LATCHED, 0.003A (COIL), 24VDC (COIL), 70mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT

Overview of V23079F1105B301 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V23079F1105B301 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # V23079F1105B301-ND
DigiKey RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.2663
$3.2663 Buy Now
Onlinecomponents.com V23079F1105B301 RoHS: Compliant 0
  • 500 $7.8500
  • 1,000 $4.1600
  • 1,500 $2.9300
  • 2,000 $2.8700
$2.8700 / $7.8500 Buy Now
Master Electronics V23079F1105B301 RoHS: Compliant 0
  • 500 $7.8500
  • 1,000 $4.1600
  • 1,500 $2.9300
  • 2,000 $2.8700
$2.8700 / $7.8500 Buy Now

CAD Models for V23079F1105B301 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V23079F1105B301 by TE Connectivity

V23079F1105B301
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
TE Connectivity
Body Breadth
7.2 mm
Body Height
10.4 mm
Body Length or Diameter
14.5 mm
Coil Current(DC)-Max
0.003 A
Coil Operate Voltage(DC)
18 V
Coil Power
70 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
8228 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1500 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
200000 Cycle(s)
End Contact Material
SILVER NICKEL
End Contact Plating
GOLD
Input Switching Control Type
Random
Insertion Loss-Max
-0.27 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
-20.7 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
10
Operate Time
8 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Physical Dimension
15mm X 7.5mm X 10.4mm
Reference Standard
CSA; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
8 ms
Sealing
IP67
Surface Mount
NO
Switching Time
16 ms
Termination Type
SOLDER/QUICK CONNECT
VSWR
1.4
Weight
2.8 g
Want to compare parts?
  1. V23079F1105B301
    TE Connectivity
    RF RELAY, DPDT, LATCHED, 0.003A (COIL), 24VDC (COIL), 70mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23079F1105B301 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23079F1105B301 by TE Connectivity

Select Manufacturer
Which Manufacturer of V23079F1105B301 would you like to use for your alert(s)?
  • Please alert me when V23079F1105B301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V23079F1105B301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23079F1105B301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V23079F1105B301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23079F1105B301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23079F1105B301 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: