Part Details for V23086L1251A403 by TE Connectivity
Overview of V23086L1251A403 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23086L1251A403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-V23086L1251A403
|
Mouser Electronics | Automotive Relays V23086L1251A403 RoHS: Compliant | 0 |
|
$10.4200 | Order Now |
Part Details for V23086L1251A403
V23086L1251A403 CAD Models
V23086L1251A403 Part Data Attributes
|
V23086L1251A403
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23086L1251A403
TE Connectivity
E-M RELAY,1 FORM C,SPST-CO,DC,RANDOM,DC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.9 mm | |
Coil Power | 1900 mW | |
Coil Resistance | 75 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 6 | |
Operate Time | 1.5 ms | |
Physical Dimension | 12.9mm x 12mm x 9.9mm | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Release Time | 1.5 ms | |
Terminal Length | 0.002799085598171197 inch | |
Termination Type | SOLDER |