There are no models available for this part yet.
Overview of V23101D 6A201 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A201100T7HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,R/A SMT, 2x10PIN,G/F,NY4T,W/LATCH, COLOR-NATURAL, HALOGEN FREE | |
G846A20120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle SMT,2x10Pin,15u\\ Gold,NY9T,Latch Type,Color-Black | |
G846A201201T7HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Right Angle SMT,2x10Pin,15u\\ Gold,NY4T,Color-Black,Latch Type |
Price & Stock for V23101D 6A201 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63479864
|
Verical | Signal Relay 12VDC 1A SPDT(15.6x10.6x11.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 226 |
|
$3.2483 / $3.7827 | Buy Now | |
DISTI #
77313370
|
Verical | Signal Relay 12VDC 1A SPDT(15.6x10.6x11.5)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 150 |
|
$6.0143 / $7.8657 | Buy Now | |
DISTI #
54485021
|
Verical | Signal Relay 12VDC 1A SPDT(15.6x10.6x11.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1742 | Americas - 25 |
|
$6.6170 / $8.8010 | Buy Now | |
DISTI #
1-1393779-3
|
TTI | Low Signal Relays - PCB V23101D 6A201 Min Qty: 625 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$5.0500 | Buy Now |
CAD Models for V23101D 6A201 by TE Connectivity
Part Data Attributes for V23101D 6A201 by TE Connectivity
V23101D 6A201
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
V23101D 6A201TE ConnectivityVS
-