-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1621-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1.25A 5V Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8964 / $10.1100 | Buy Now |
DISTI #
655-V23101D103A201
|
Mouser Electronics | Low Signal Relays - PCB V23101D 103A201 RoHS: Compliant | 327 |
|
$5.8900 / $9.9200 | Buy Now |
DISTI #
2-1393779-6
|
TTI | Low Signal Relays - PCB V23101D 103A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 625 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.9100 / $5.8400 | Buy Now |
DISTI #
2885720
|
Farnell | SIGNAL RELAY, SPDT, 1.25A, 125VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 0 Days Container: Each | 0 |
|
$5.6426 / $10.3115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy