Part Details for V23101D1106A201 by TE Connectivity
Overview of V23101D1106A201 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23101D1106A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5892
|
Newark | V23101D1106A201 Rohs Compliant: Yes |Axicom Te Connectivity V23101D1106A201 Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.9100 | Buy Now |
DISTI #
V23101D1106A201-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1.25A 12V Min Qty: 625 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8935 | Buy Now |
DISTI #
72143446
|
RS | Relay, V23101D1106A201 | TE Connectivity V23101D1106A201 RoHS: Not Compliant Min Qty: 625 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Onlinecomponents.com | V23101D1106A201 RoHS: Compliant | 0 |
|
$4.0100 / $8.3600 | Buy Now |
DISTI #
000000000002454467
|
Sager | General Purpose Relays V23101D1106A201 | 0 |
|
Buy Now | |
|
Master Electronics | V23101D1106A201 RoHS: Compliant | 0 |
|
$4.0100 / $8.3600 | Buy Now |
Part Details for V23101D1106A201
V23101D1106A201 CAD Models
V23101D1106A201 Part Data Attributes:
|
V23101D1106A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23101D1106A201
TE Connectivity
Power/Signal Relay, 4 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 203mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 203 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 360VA@125VAC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Power Rating R Load | 72W@120VDC | |
Contact (DC) Max Rating R Load | 3A@120VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER PALLADIUM ALLOY | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.6mm x 10.6mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for V23101D1106A201
This table gives cross-reference parts and alternative options found for V23101D1106A201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23101D1106A201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23101D1106B201 | Power/Signal Relay, 6 Form A, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 203mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | V23101D1106A201 vs V23101D1106B201 |