Part Details for V23105A5003A201 (ALTERNATE: V23105A5003A201) by TE Connectivity
Overview of V23105A5003A201 (ALTERNATE: V23105A5003A201) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23105A5003A201 (ALTERNATE: V23105A5003A201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199165
|
RS | Signal Relays, PCB Mount, 3A, DPDT, Ctrl V 12DC, 16 Pin, V23105 AXICOM Series | TE Connectivity V23105A5003A201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 816 |
|
$2.8000 / $3.0800 | Buy Now |