-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K5064
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 3A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:3A, Product Range:D2N/V23105 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23105A5301A201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB386-ND
|
DigiKey | RELAY TELECOM DPDT 3A 5V Min Qty: 1 Lead time: 18 Weeks Container: Box |
47 In Stock |
|
$3.6160 / $4.3400 | Buy Now |
DISTI #
V99:2348_16240837
|
Arrow Electronics | Signal Relay 5VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2309 | Americas - 135 |
|
$2.3170 / $3.3690 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT RoHS: Compliant |
3550 In Stock |
|
$2.4300 / $2.8600 | Buy Now |
DISTI #
73600105
|
Verical | Signal Relay 5VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2336 | Americas - 3550 |
|
$3.0456 / $3.7881 | Buy Now |
DISTI #
68482507
|
Verical | Signal Relay 5VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2309 | Americas - 135 |
|
$2.3170 / $3.3690 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 3A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 7 |
|
$2.8475 / $5.6949 | Buy Now |
DISTI #
9-1393792-3
|
TTI | Low Signal Relays - PCB V23105A5301A201 T05 RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 250 In Stock |
|
$2.8200 | Buy Now |
|
ComSIT USA | AXICOM D2N SENSITIVE RF Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount RoHS: Compliant | Europe - 80 |
|
RFQ | |
DISTI #
TE Connectivity V23105A5301A201
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23105A5301A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23105A5301A201
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm X 10.8mm | |
Reference Standard | CUL; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |