-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), 0.2W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0284
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 3A, Coil Voltage:48Vdc, Contact Configuration:Dpdt, Contact Current:3A, Product Range:D2N/V23105 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23105A5307A201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 858 |
|
$3.4200 / $5.4700 | Buy Now |
DISTI #
45X5522
|
Newark | Signal Relay, D2N/V23105 Series, Non Latching, Dpdt, Through Hole, 3 A, 48 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23105A5307A201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1879 |
|
$3.4200 / $5.4700 | Buy Now |
DISTI #
PB389-ND
|
DigiKey | RELAY TELECOM DPDT 3A 48V Min Qty: 1 Lead time: 18 Weeks Container: Box |
2273 In Stock |
|
$3.0684 / $5.2600 | Buy Now |
DISTI #
34K0284
|
Avnet Americas | Electromechanical Relay DPDT 3A 48VDC 11.52KOhm Through Hole - Bulk (Alt: 34K0284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 858 Partner Stock |
|
$4.1600 / $5.8600 | Buy Now |
DISTI #
71077810
|
RS | RELAY TELECOM DPDT 3A 48V | TE Connectivity V23105A5307A201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.2600 | RFQ |
|
Onlinecomponents.com | Signal Relay 48VDC 3A DPDT( (20.2mm 10mm 11mm)) THT RoHS: Compliant |
11576 In Stock |
|
$2.9600 / $3.4600 | Buy Now |
DISTI #
51567133
|
Verical | Signal Relay 48VDC 3A DPDT(20.2x10x11)mm THT Min Qty: 25 Package Multiple: 25 | Americas - 11575 |
|
$3.9581 / $4.5828 | Buy Now |
DISTI #
1393793-3
|
TTI | Low Signal Relays - PCB V23105A5307A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 2825 In Stock |
|
$3.4200 | Buy Now |
DISTI #
34K0284
|
Avnet Americas | Electromechanical Relay DPDT 3A 48VDC 11.52KOhm Through Hole - Bulk (Alt: 34K0284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 858 Partner Stock |
|
$4.1600 / $5.8600 | Buy Now |
DISTI #
000000000000049182
|
Sager | Low Signal Relays - PCB DPDT 200mW COIL 48DC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23105A5307A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23105A5307A201
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), 0.2W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | Gold | |
Input Power-Max | 0.2 W | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm X 10mm X 10.8mm | |
Reference Standard | CSA; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT |