Part Details for V23105A5403A201 by Siemens
Overview of V23105A5403A201 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23105A5403A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 3A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 280 |
|
$2.7056 / $4.3875 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 3A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT (Also Known As: V23105-A5403-A201) | 280 |
|
$2.7056 / $4.3875 | Buy Now |