Part Details for V23132B2002A200 by TE Connectivity
Overview of V23132B2002A200 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23132B2002A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6652
|
Newark | Automotive Relay, Spst-No-Dm, 130A, 24V, Coil Voltage:24Vdc, Contact Current:130A, Contact Configuration:Spst-No-Dm, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Hcr 150 Series, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Te Connectivity V23132B2002A200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$82.8300 | Buy Now |
DISTI #
655-V23132B2002A200
|
Mouser Electronics | Automotive Relays 24VDC 1FORM X IP54 HCR150 SCRW TERM RoHS: Compliant | 227 |
|
$76.1100 / $97.8600 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive RoHS: Compliant |
632 In Stock |
|
$37.5100 / $55.5500 | Buy Now |
DISTI #
1393315-9
|
TTI | Automotive Relays V23132B2002A200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 228 In Stock |
|
$38.8300 / $55.4400 | Buy Now |
DISTI #
3103241
|
element14 Asia-Pacific | AUTOMOTIVE RELAY, SPST-NO-DM, 130A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$86.4056 / $86.4202 | Buy Now |
DISTI #
3103241
|
Farnell | AUTOMOTIVE RELAY, SPST-NO-DM, 130A, 24V RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 82 |
|
$89.3716 / $91.2374 | Buy Now |
|
Master Electronics | Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive RoHS: Compliant |
632 In Stock |
|
$37.5100 / $55.5500 | Buy Now |
Part Details for V23132B2002A200
V23132B2002A200 CAD Models
V23132B2002A200 Part Data Attributes
|
V23132B2002A200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23132B2002A200
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 45 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 63 mm | |
Coil Power | 4100 mW | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 180 A | |
Contact Current(DC)-Max | 180 A | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 220 g |