Part Details for V23134A0056X433 by TE Connectivity
Overview of V23134A0056X433 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134A0056X433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4824
|
Newark | Automotive Relay, Spdt, 20A, 24V, Socket, Coil Voltage:24Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Plug In, Relay Terminals:Quick Connect, Product Range:Power Relay F4 Series, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Amp Te Connectivity V23134A0056X433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$9.4300 / $11.0000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 24VAC 268Ohm 120(NO)/45(NC)A SPDT (( 25.9mm 29.9mm 51.9mm)) Plug-In Plug-In Relay RoHS: Compliant |
436 In Stock |
|
$9.0200 / $10.9500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 24VAC 268Ohm 120(NO)/45(NC)A SPDT (( 25.9mm 29.9mm 51.9mm)) Plug-In Plug-In Relay RoHS: Compliant |
436 In Stock |
|
$9.0200 / $10.9500 | Buy Now |