Part Details for V23134J0052X455*T by TE Connectivity
Overview of V23134J0052X455*T by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134J0052X455*T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1414610-0
|
Avnet Americas | Electromechanical Relay SPST-NO 70A 12VDC 90Ohm Through Hole - Bulk (Alt: 1-1414610-0) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1414 / $8.5939 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 70A SPST-NO(26.2x25.2)mm THT Automotive RoHS: Compliant |
319 In Stock |
|
$7.7500 / $10.0000 | Buy Now |
DISTI #
51670909
|
Verical | V23134J0052X455*T Min Qty: 5 Package Multiple: 5 Date Code: 1932 | Americas - 315 |
|
$9.6186 / $12.8866 | Buy Now |
DISTI #
1-1414610-0
|
Avnet Americas | Electromechanical Relay SPST-NO 70A 12VDC 90Ohm Through Hole - Bulk (Alt: 1-1414610-0) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1414 / $8.5939 | Buy Now |
|
Master Electronics | Power Relay 12VDC 70A SPST-NO(26.2x25.2)mm THT Automotive RoHS: Compliant |
319 In Stock |
|
$7.7500 / $10.0000 | Buy Now |