Part Details for V23134J0056X408 by TE Connectivity
Overview of V23134J0056X408 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134J0056X408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9414
|
Newark | Power Relay 1 Form A (No) 24Vdc Through Hole |Potter&brumfield Te Connectivity V23134J0056X408 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $20.6300 | Buy Now |
DISTI #
2266-V23134J0056X408-ND
|
DigiKey | Electromechanical Relay, SPST, L Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$10.7200 / $11.1300 | Buy Now |
DISTI #
1393304-5
|
TTI | Automotive Relays V23134J0056X408 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity V23134J0056X408
|
PEI Genesis | Electromechanical Relay SPST | 195 |
|
Buy Now |
Part Details for V23134J0056X408
V23134J0056X408 CAD Models
V23134J0056X408 Part Data Attributes:
|
V23134J0056X408
TE Connectivity
Buy Now
|
Compare Parts:
V23134J0056X408
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |