Part Details for V23134M0052X186-EV-CBOX by TE Connectivity
Overview of V23134M0052X186-EV-CBOX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134M0052X186-EV-CBOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V23134M0052X186-EV-CBOX-ND
|
DigiKey | Relay SPST-NO-DM 100A 12VDC 90Oh Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$12.6900 | Buy Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$11.9400 / $15.8100 | Buy Now | |
|
Master Electronics |
8 Partner Stock |
|
$11.9400 / $15.8100 | Buy Now |