Part Details for V23136J1004X050-EV-CBOX. by TE Connectivity
Overview of V23136J1004X050-EV-CBOX. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23136J1004X050-EV-CBOX.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2865
|
Newark | Automotive Relay, Spst-No, 12Vdc, 70A, Coil Voltage:12Vdc, Contact Current:70A, Contact Configuration:Spst-No, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:F7 A Series, Contact Voltage Dc Nom:12V, Coil Rohs Compliant: Yes |Te Connectivity V23136J1004X050-EV-CBOX. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$8.3200 / $12.4900 | Buy Now |