Part Details for V23148-A0003-A101 by TE Connectivity
Overview of V23148-A0003-A101 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for V23148-A0003-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5363
|
Newark | V23148-A0003-A101 |Potter&brumfield Te Connectivity V23148-A0003-A101 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$7.1100 / $9.4200 | Buy Now |
DISTI #
2266-V23148-A0003-A101-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 25 Container: Tube MARKETPLACE PRODUCT |
51 In Stock |
|
$10.4000 / $13.1400 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 7A SPDT(21.2x16.2x14.9)mm THT RoHS: Compliant |
51 Partner Stock |
|
$7.4400 / $10.1100 | Buy Now |
DISTI #
C1S757103087008
|
Chip1Stop | Power Relay 6VDC 12A SPDT(21.2x16.2x14.9)mm THT RoHS: Compliant | 51 |
|
$11.5000 / $14.5000 | Buy Now |
|
Master Electronics | Power Relay 6VDC 7A SPDT(21.2x16.2x14.9)mm THT RoHS: Compliant |
51 Partner Stock |
|
$7.4400 / $10.1100 | Buy Now |
Part Details for V23148-A0003-A101
V23148-A0003-A101 CAD Models
V23148-A0003-A101 Part Data Attributes
|
V23148-A0003-A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23148-A0003-A101
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.075A (Coil), 6VDC (Coil), 450mW (Coil), 7A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |