There are no models available for this part yet.
Overview of V23148-A0005-B101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT | |
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for V23148-A0005-B101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC3325
|
Newark | V23148-A0005-B101 |Potter&brumfield Te Connectivity V23148-A0005-B101 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.6100 | Buy Now | |
Onlinecomponents.com | Power Relay 12VDC 7A SPST-NO(21.2x16.2x14.9)mm THT RoHS: Compliant | 0 |
|
$5.9500 / $12.4500 | Buy Now | ||
Master Electronics | Power Relay 12VDC 7A SPST-NO(21.2x16.2x14.9)mm THT RoHS: Compliant | 0 |
|
$5.9500 / $12.4500 | Buy Now |
CAD Models for V23148-A0005-B101 by TE Connectivity
Part Data Attributes for V23148-A0005-B101 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
16.2 mm
|
Body Height
|
14.9 mm
|
Body Length or Diameter
|
21.2 mm
|
Coil Current(DC)-Max
|
0.038 A
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Power
|
450 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
7A@400VAC
|
Contact Current(AC)-Max
|
7 A
|
Contact Current(DC)-Max
|
7 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
2000 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
7 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
21.2mm x 16.2mm x 14.9mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
RT3
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
9 g
|