There are no models available for this part yet.
Overview of V23148-B0001-A101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for V23148-B0001-A101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-V23148-B0001-A101-ND
|
DigiKey | Automotive Relays V23148-B0001-A Min Qty: 25 Container: Tube MARKETPLACE PRODUCT |
30 In Stock |
|
$13.9000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$14.0500 / $18.7200 | Buy Now | ||
DISTI #
C1S114407277009
|
Chip1Stop | Reed Relays RoHS: Compliant | 30 |
|
$14.7000 | Buy Now | |
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$14.0500 / $18.7200 | Buy Now |