Part Details for V23154C715B104 by TE Connectivity
Overview of V23154C715B104 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154C715B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9105
|
Newark | V23154C 715B104 |Potter&brumfield Te Connectivity V23154C715B104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2800 / $121.6200 | Buy Now |
DISTI #
TE Connectivity V23154C715B104
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002454546
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23154C715B104
V23154C715B104 CAD Models
V23154C715B104 Part Data Attributes:
|
V23154C715B104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154C715B104
TE Connectivity
Power/Signal Relay, 1 Form C, 150VDC (Coil), 748mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 13 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 748 mW | |
Coil Resistance | 110 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | LEAD NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |