Part Details for V23154C717B104 by TE Connectivity
Overview of V23154C717B104 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154C717B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9108
|
Newark | V23154C 717B104 |Potter&brumfield Te Connectivity V23154C717B104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$175.8000 / $184.2900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(19x24x35.5)mm Plug-In RoHS: Compliant |
40 Partner Stock |
|
$61.5000 / $118.3800 | Buy Now |
DISTI #
000000000002651982
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 12VDC 2A DPDT(19x24x35.5)mm Plug-In RoHS: Compliant |
40 Partner Stock |
|
$61.5000 / $118.3800 | Buy Now |
Part Details for V23154C717B104
V23154C717B104 CAD Models
V23154C717B104 Part Data Attributes
|
V23154C717B104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154C717B104
TE Connectivity
Power/Signal Relay, 1 Form C, 150VDC (Coil), 654mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 654 mW | |
Coil Resistance | 220 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL TITANIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |