Part Details for V23154D 720F104. by TE Connectivity
Overview of V23154D 720F104. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154D 720F104.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8957
|
Newark | Signal Relay, Dpdt, 2A, 125Vac, Th, Coil Voltage:20Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:V23154 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Rohs Compliant: Yes |Axicom Te Connectivity V23154D 720F104. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$144.6700 / $156.1200 | Buy Now |