There are no models available for this part yet.
Overview of V23154D720C110 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V23154D720C110 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48M9192
|
Newark | V23154D 720C110 |Potter&brumfield Te Connectivity V23154D720C110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$215.2900 / $228.2800 | Buy Now | |
Onlinecomponents.com | Signal Relay 20VDC 2A 4PDT(19x30x35.5)mm Plug-In RoHS: Compliant |
17 In Stock |
|
$143.0500 / $158.3100 | Buy Now | ||
DISTI #
V23154D720C110-TEC
|
TME | V23154D720C110 Min Qty: 1 | 20 |
|
$129.4645 / $155.3611 | Buy Now | |
DISTI #
000000000002454672
|
Sager | General Purpose Relays | 0 |
|
Buy Now | ||
DISTI #
C1S114403201424
|
Chip1Stop | Signal Relays RoHS: Compliant | 20 |
|
$129.0000 / $149.0000 | Buy Now | |
DISTI #
C1S606900055597
|
Chip1Stop | Signal Relays RoHS: Compliant | 7 |
|
$148.0000 / $163.0000 | Buy Now | |
Master Electronics | Signal Relay 20VDC 2A 4PDT(19x30x35.5)mm Plug-In RoHS: Compliant |
17 In Stock |
|
$143.0500 / $158.3100 | Buy Now |
CAD Models for V23154D720C110 by TE Connectivity
Part Data Attributes for V23154D720C110 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
19 mm
|
Body Height
|
30 mm
|
Body Length or Diameter
|
30 mm
|
Coil Current(DC)-Max
|
0.038 A
|
Coil Power
|
288 mW
|
Coil Resistance
|
550 Ω
|
Coil Voltage(AC)-Max
|
125 V
|
Coil Voltage(DC)-Max
|
150 V
|
Coil/Input Supply Type
|
AC/DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
150 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
1000 Vrms
|
Dielectric Strength Between Open Contacts
|
500 Vrms
|
End Contact Material
|
NICKEL
|
Insulation Resistance
|
1000000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
19 X 30 X 30
|
Relay Action
|
MOMENTARY
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
25 g
|