Part Details for V23154M726B104 by TE Connectivity
Overview of V23154M726B104 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154M726B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9250
|
Newark | V23154M 726B104 |Potter&brumfield Te Connectivity V23154M726B104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1700 / $160.6200 | Buy Now |
DISTI #
000000000002454751
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23154M726B104
V23154M726B104 CAD Models
V23154M726B104 Part Data Attributes
|
V23154M726B104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154M726B104
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 727mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 727 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL TITANIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |
Alternate Parts for V23154M726B104
This table gives cross-reference parts and alternative options found for V23154M726B104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23154M726B104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393807-6 | Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 150VDC (Coil), 727mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount | TE Connectivity | V23154M726B104 vs 1393807-6 |
3-1393810-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.015A (Coil), 150VDC (Coil), 727mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount | TE Connectivity | V23154M726B104 vs 3-1393810-8 |