Part Details for V23154N717B110 by TE Connectivity
Overview of V23154N717B110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154N717B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5372
|
Newark | V23154N 717B110 |Potter&brumfield Te Connectivity V23154N717B110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.5500 / $169.3000 | Buy Now |
DISTI #
2266-V23154N717B110-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 15 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$140.4000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A 4PDT(19x30x30)mm THT RoHS: Compliant | 0 |
|
$114.2000 / $239.2000 | Buy Now |
DISTI #
TE Connectivity V23154N717B110
|
PEI Genesis | Power/Signal Relay 2 Form C | 1 |
|
Buy Now | |
DISTI #
000000000003431197
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 12VDC 2A 4PDT(19x30x30)mm THT RoHS: Compliant | 0 |
|
$114.2000 / $239.2000 | Buy Now |
Part Details for V23154N717B110
V23154N717B110 CAD Models
V23154N717B110 Part Data Attributes
|
V23154N717B110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154N717B110
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 654mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 654 mW | |
Coil Resistance | 220 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |